HT1MOA4S30/E/3J | |
---|---|
DigiKey Part Number | 568-15222-2-ND - Tape & Reel (TR) 568-15222-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HT1MOA4S30/E/3J |
Description | IC RFID TRANSP 125KHZ PLLMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 125kHz 6.5V MOA4, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 6.5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | MOA4, Smart Card Module | |
Supplier Device Package | PLLMC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.80000 | ¥228.00 |
25 | ¥20.51840 | ¥512.96 |
100 | ¥18.69500 | ¥1,869.50 |
250 | ¥16.87116 | ¥4,217.79 |
500 | ¥16.05556 | ¥8,027.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,500 | ¥16.05561 | ¥264,917.57 |