HTMS8001FUG/AM,005 | |
---|---|
DigiKey Part Number | HTMS8001FUG/AM,005-ND |
Manufacturer | |
Manufacturer Product Number | HTMS8001FUG/AM,005 |
Description | IC RFID TRANSP 100-150KHZ WAFER |
Customer Reference | |
Detailed Description | RFID Transponder IC 100kHz ~ 150kHz ISO 11784, ISO 11785 4V ~ 6V Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | RFID Transponder | |
Frequency | 100kHz ~ 150kHz | |
Standards | ISO 11784, ISO 11785 | |
Interface | - | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
91,981 | ¥1.08366 | ¥99,676.13 |