AFT27S010NT1 | |
---|---|
DigiKey Part Number | 568-AFT27S010NT1TR-ND - Tape & Reel (TR) 568-AFT27S010NT1CT-ND - Cut Tape (CT) 568-AFT27S010NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT27S010NT1 |
Description | RF MOSFET LDMOS 28V PLD-1.5W |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 90 mA 2.17GHz 21.7dB 1.26W PLD-1.5W |
Datasheet | Datasheet |
EDA/CAD Models | AFT27S010NT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Frequency | 2.17GHz | |
Gain | 21.7dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 90 mA | |
Power - Output | 1.26W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | PLD-1.5W | |
Supplier Device Package | PLD-1.5W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.72000 | ¥112.72 |
10 | ¥103.61600 | ¥1,036.16 |
25 | ¥99.32560 | ¥2,483.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥71.39566 | ¥71,395.66 |