NAU8325YG | |
---|---|
DigiKey Part Number | 816-NAU8325YG-ND |
Manufacturer | |
Manufacturer Product Number | NAU8325YG |
Description | I2S STEREO 3W CLASS-D AMPLIFIER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 3.08W x 2 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.51700 | ¥105.17 |
25 | ¥9.98320 | ¥249.58 |
80 | ¥8.20063 | ¥656.05 |
230 | ¥7.66583 | ¥1,763.14 |
490 | ¥6.77443 | ¥3,319.47 |
980 | ¥5.34827 | ¥5,241.30 |
2,450 | ¥4.99173 | ¥12,229.74 |
4,900 | ¥4.74213 | ¥23,236.44 |