GCHDLP44F44F | |
---|---|
DigiKey Part Number | GCHDLP44F44F-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP44F44F |
Description | DSUB GENDER CHANGER HD44F HD44F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 44 HD, Female To D-Sub, 44 HD, Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 44 HD, Female | |
Convert From (Adapter End) | D-Sub, 44 HD, Female | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | - | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 5 pcs - 1 Connector, 2 Jack Screws, 2 Nuts | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥212.88000 | ¥212.88 |
10 | ¥186.44500 | ¥1,864.45 |
25 | ¥178.39240 | ¥4,459.81 |
50 | ¥172.63740 | ¥8,631.87 |
100 | ¥166.88320 | ¥16,688.32 |
250 | ¥157.67552 | ¥39,418.88 |
450 | ¥153.07180 | ¥68,882.31 |