GCHDLP44M44M | |
---|---|
DigiKey Part Number | GCHDLP44M44M-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP44M44M |
Description | DSUB GENDER CHANGER HD44M HD44M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 44 HD, Male To D-Sub, 44 HD, Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 44 HD, Male | |
Convert From (Adapter End) | D-Sub, 44 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.91000 | ¥210.91 |
10 | ¥184.70400 | ¥1,847.04 |
25 | ¥176.72080 | ¥4,418.02 |
50 | ¥171.02000 | ¥8,551.00 |
100 | ¥165.32000 | ¥16,532.00 |
250 | ¥156.19876 | ¥39,049.69 |
450 | ¥151.63820 | ¥68,237.19 |