854103M-DC | |
---|---|
DigiKey Part Number | NOR1396-ND |
Manufacturer | |
Manufacturer Product Number | 854103M-DC |
Description | CONN DUST COVER M8 SILVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M8 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 854103M-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | M8 Receptacle | |
Shell Size - Insert | M8 | |
Material | Brass | |
Features | Metal Chain with Ring | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.38000 | ¥40.38 |
10 | ¥36.64000 | ¥366.40 |
25 | ¥34.70520 | ¥867.63 |
50 | ¥33.89780 | ¥1,694.89 |
100 | ¥32.28420 | ¥3,228.42 |
250 | ¥28.24852 | ¥7,062.13 |
500 | ¥27.44158 | ¥13,720.79 |
1,000 | ¥23.40606 | ¥23,406.06 |
2,500 | ¥21.79185 | ¥54,479.62 |