M2024SS1G03 | |
---|---|
DigiKey Part Number | 360-1857-ND |
Manufacturer | |
Manufacturer Product Number | M2024SS1G03 |
Description | SWITCH TOGGLE SP3T 0.4VA 28V |
Customer Reference | |
Detailed Description | Toggle Switch SP3T Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | M2024SS1G03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.99000 | ¥83.99 |
10 | ¥75.70300 | ¥757.03 |
25 | ¥72.53200 | ¥1,813.30 |
50 | ¥68.96560 | ¥3,448.28 |
100 | ¥66.19070 | ¥6,619.07 |
250 | ¥62.22736 | ¥15,556.84 |
500 | ¥57.47126 | ¥28,735.63 |