AT532TH | |
---|---|
DigiKey Part Number | 360-2546-ND |
Manufacturer | |
Manufacturer Product Number | AT532TH |
Description | HARDWARE DRESS CAP NUT INCH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Dress Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dress Nut | |
For Use With/Related Products | Multiple Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥13.70400 | ¥137.04 |
25 | ¥13.34360 | ¥333.59 |
50 | ¥13.16320 | ¥658.16 |
100 | ¥12.98220 | ¥1,298.22 |
250 | ¥12.80216 | ¥3,200.54 |
500 | ¥12.62176 | ¥6,310.88 |
1,000 | ¥10.63834 | ¥10,638.34 |
5,000 | ¥10.45803 | ¥52,290.15 |