AT533TH | |
---|---|
DigiKey Part Number | 360-2770-ND |
Manufacturer | |
Manufacturer Product Number | AT533TH |
Description | NUT DRESS CAP 1/4-40 2.3MM HGT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Dress Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dress Nut | |
For Use With/Related Products | Multiple Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.48400 | ¥84.84 |
25 | ¥8.25960 | ¥206.49 |
50 | ¥8.14760 | ¥407.38 |
100 | ¥8.03710 | ¥803.71 |
250 | ¥7.92516 | ¥1,981.29 |
500 | ¥7.81346 | ¥3,906.73 |
1,000 | ¥6.58564 | ¥6,585.64 |
5,000 | ¥6.47402 | ¥32,370.10 |