KIT25-VALUE ADDED | |
---|---|
DigiKey Part Number | 360-KIT25-VALUEADDED-ND |
Manufacturer | |
Manufacturer Product Number | KIT25-VALUE ADDED |
Description | KIT #25 - VALUE ADDED SERVICES S |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Keylock, Pushbutton, Illuminated, Toggle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Keylock, Pushbutton, Illuminated, Toggle | |
Quantity | 8 Pieces (8 Values - 1 Each) | |
Current - Switching | 10A, 6A, 3A (AC); 100mA (AC/DC) | |
Voltage Rating - AC | 250V, 125V, 30V | |
Voltage Rating - DC | - | |
Actuator Type | Assorted | |
Circuit | Assorted | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug; Quick Connect; Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥767.29000 | ¥767.29 |
10 | ¥666.01200 | ¥6,660.12 |