KIT05-KEYLOCKS | |
---|---|
DigiKey Part Number | 360-KIT05-KEYLOCKS-ND |
Manufacturer | |
Manufacturer Product Number | KIT05-KEYLOCKS |
Description | KIT # 5 - KEYLOCK SWITCH SAMPLES |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Switch Kit Keylock |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Kit Type | Keylock | |
Quantity | 8 Pieces (8 Values - 1 Each) | |
Current - Switching | 3A (AC); 0.4VA (AC/DC) | |
Voltage Rating - AC | 250V, 125V, 30V | |
Voltage Rating - DC | - | |
Actuator Type | Flat Key, Tubular Key | |
Circuit | SP3T, SPDT | |
Mounting Type | Assorted Panel Mount and Through Hole | |
Termination Style | PC Pin; Solder Lug | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.85000 | ¥386.85 |