JB15KH-6A | |
---|---|
DigiKey Part Number | 360-2812-ND |
Manufacturer | |
Manufacturer Product Number | JB15KH-6A |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | JB15KH-6A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Square Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.76mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | 10.80mm x 6.54mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 176gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyacetal | |
Switch Travel | 0.25mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥27.46200 | ¥274.62 |
25 | ¥25.07600 | ¥626.90 |
80 | ¥21.73138 | ¥1,738.51 |
230 | ¥19.70139 | ¥4,531.32 |
440 | ¥18.26868 | ¥8,038.22 |
945 | ¥16.95529 | ¥16,022.75 |
2,400 | ¥15.40303 | ¥36,967.27 |
4,900 | ¥14.77765 | ¥72,410.49 |