NJM8830GM1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM8830GM1-TE1TR-ND - Tape & Reel (TR) 2129-NJM8830GM1-TE1CT-ND - Cut Tape (CT) 2129-NJM8830GM1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM8830GM1-TE1 |
Description | ULTRALOW DISTORTION, ULTRALOW NO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 2 Circuit Rail-to-Rail 8-HSOP-M1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 90 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.5mA (x2 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOP-M1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.14000 | ¥35.14 |
10 | ¥31.57500 | ¥315.75 |
25 | ¥29.85080 | ¥746.27 |
100 | ¥25.87070 | ¥2,587.07 |
250 | ¥24.54404 | ¥6,136.01 |
500 | ¥22.02330 | ¥11,011.65 |
1,000 | ¥18.57386 | ¥18,573.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.64517 | ¥52,935.51 |