RS80J561MDN1JT

DigiKey Part Number
493-4042-1-ND - Cut Tape (CT)
493-4042-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RS80J561MDN1JT
Description
CAP ALUM POLY 560UF 20% 6.3V T/H
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RS80J561MDN1JT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
8mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Ripple Current @ High Frequency
5 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.57000¥6.57
10¥4.60600¥46.06
50¥3.88160¥194.08
100¥3.16080¥316.08
500¥2.63420¥1,317.10
1,000¥2.21829¥2,218.29
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.07963¥4,159.26
4,000¥1.94096¥7,763.84
10,000¥1.87165¥18,716.50
14,000¥1.84392¥25,814.88
Manufacturers Standard Package