WP3VEYW | |
---|---|
DigiKey Part Number | 754-1222-ND |
Manufacturer | |
Manufacturer Product Number | WP3VEYW |
Description | LED RED/YLW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 617nm Red, 588nm Yellow LED Indication - Discrete 2V Red, 2.1V Yellow Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | WP3VEYW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Common Cathode | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.1V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 627nm Red, 590nm Yellow | |
Features | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 6.93mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.95800 | ¥29.58 |
100 | ¥1.95700 | ¥195.70 |
1,000 | ¥1.51084 | ¥1,510.84 |
5,000 | ¥1.27420 | ¥6,371.00 |
10,000 | ¥1.22869 | ¥12,286.90 |