UCLAMP3301P.TCT | |
---|---|
DigiKey Part Number | UCLAMP3301P.TTR-ND - Tape & Reel (TR) UCLAMP3301P.TCT-ND - Cut Tape (CT) UCLAMP3301P.TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCLAMP3301P.TCT |
Description | TVS DIODE 3.3VWM 8VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 8V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.85200 | ¥48.52 |
100 | ¥3.35780 | ¥335.78 |
500 | ¥2.80594 | ¥1,402.97 |
1,000 | ¥2.38807 | ¥2,388.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.12689 | ¥6,380.67 |
6,000 | ¥2.01493 | ¥12,089.58 |
9,000 | ¥1.86568 | ¥16,791.12 |
30,000 | ¥1.84721 | ¥55,416.30 |