PCV1K100MCL1GS | |
---|---|
DigiKey Part Number | 493-4566-2-ND - Tape & Reel (TR) 493-4566-1-ND - Cut Tape (CT) 493-4566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1K100MCL1GS |
Description | CAP ALUM POLY 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 43mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1K100MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 43mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥19.24400 | ¥192.44 |
50 | ¥17.67580 | ¥883.79 |
100 | ¥14.65610 | ¥1,465.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.07684 | ¥5,538.42 |
1,000 | ¥10.44533 | ¥10,445.33 |
1,500 | ¥10.12751 | ¥15,191.26 |
2,500 | ¥9.77380 | ¥24,434.50 |
3,500 | ¥9.56625 | ¥33,481.88 |
5,000 | ¥9.36594 | ¥46,829.70 |