A759KK106M1KAAE075 | |
---|---|
DigiKey Part Number | 399-15639-ND |
Manufacturer | |
Manufacturer Product Number | A759KK106M1KAAE075 |
Description | CAP ALUM HYBRID 270UF 20% 35V SM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum - Polymer Capacitors Radial, Can 75mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A759KK106M1KAAE075 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 47.6 mA @ 120 Hz | |
Ripple Current @ High Frequency | 952 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥5.82100 | ¥58.21 |
50 | ¥5.31340 | ¥265.67 |
100 | ¥4.35280 | ¥435.28 |
500 | ¥3.59786 | ¥1,798.93 |