PCR1C681MCL1GS | |
---|---|
DigiKey Part Number | 493-13737-2-ND - Tape & Reel (TR) 493-13737-1-ND - Cut Tape (CT) 493-13737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1C681MCL1GS |
Description | CAP ALUM POLY 680UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1C681MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 19mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥22.87300 | ¥228.73 |
50 | ¥20.66580 | ¥1,033.29 |
100 | ¥17.78240 | ¥1,778.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.93730 | ¥6,968.65 |
1,000 | ¥12.97617 | ¥12,976.17 |
2,500 | ¥12.49555 | ¥31,238.88 |
5,000 | ¥12.25527 | ¥61,276.35 |