A768MS687M1DLAS015 | |
---|---|
DigiKey Part Number | 399-A768MS687M1DLAS015CT-ND - Cut Tape (CT) 399-A768MS687M1DLAS015TR-ND |
Manufacturer | |
Manufacturer Product Number | A768MS687M1DLAS015 |
Description | CAP ALUM POLY 680UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS687M1DLAS015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Cut Tape (CT) Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.33800 | ¥63.38 |
50 | ¥5.78460 | ¥289.23 |
100 | ¥4.73870 | ¥473.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥4.44950 | ¥1,779.80 |
800 | ¥3.55956 | ¥2,847.65 |
1,200 | ¥3.33708 | ¥4,004.50 |
2,000 | ¥3.11460 | ¥6,229.20 |
4,000 | ¥3.00337 | ¥12,013.48 |
10,000 | ¥2.89213 | ¥28,921.30 |
20,000 | ¥2.83652 | ¥56,730.40 |