Aluminum - Polymer Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Ratings | Applications | Features | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,332 In Stock | 1 : ¥17.16000 Cut Tape (CT) 400 : ¥9.06425 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | AEC-Q200 | General Purpose | - | - | 4.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
4,455 In Stock | 1 : ¥7.06000 Cut Tape (CT) 400 : ¥2.43338 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 20 V | 15mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
6,861 In Stock | 1 : ¥8.46000 Cut Tape (CT) 400 : ¥4.44950 Bulk | Cut Tape (CT) Bulk | Active | Polymer | 680 µF | ±20% | 20 V | 15mOhm | 2000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | 130 mA @ 120 Hz | 2.6 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
1,536 In Stock | 1 : ¥10.92000 Cut Tape (CT) 400 : ¥5.72798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 16 V | 18mOhm | 2000 Hrs @ 105°C | -55°C ~ 105°C | - | General Purpose | - | 210 mA @ 120 Hz | 4.2 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.508" (12.90mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
730 In Stock | 1 : ¥29.97000 Cut Tape (CT) 500 : ¥14.01068 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 560 µF | ±20% | 20 V | 20mOhm | 4000 Hrs @ 125°C | -55°C ~ 125°C | AEC-Q200 | Automotive | - | - | 3.1 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.394" (10.00mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD | |||
26 In Stock | 1 : ¥19.29000 Cut Tape (CT) 400 : ¥10.23148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Polymer | 680 µF | ±20% | 20 V | 12mOhm | 1000 Hrs @ 125°C | -55°C ~ 125°C | - | General Purpose | - | 85 mA @ 120 Hz | 1.7 A @ 100 kHz | - | 0.394" Dia (10.00mm) | 0.500" (12.70mm) | 0.406" L x 0.406" W (10.30mm x 10.30mm) | Surface Mount | Radial, Can - SMD |