TNT4882-BQF66 | |
---|---|
DigiKey Part Number | 2770-TNT4882-BQF66-ND |
Manufacturer | |
Manufacturer Product Number | TNT4882-BQF66 |
Description | IC TALKER/LISTENER 100QFP 66 PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Talker/Listener 100-PQFP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Talker/Listener | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-QFP | |
Supplier Device Package | 100-PQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,328.56000 | ¥25,328.56 |