TNT5002-AQF24 | |
---|---|
DigiKey Part Number | 2770-TNT5002-AQF24-ND |
Manufacturer | |
Manufacturer Product Number | TNT5002-AQF24 |
Description | IC TALKER/LISTENER 144QFP 24PK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Talker/Listener 144-QFP (28x28) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Talker/Listener | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BQFP | |
Supplier Device Package | 144-QFP (28x28) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,178.99000 | ¥14,178.99 |