Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital I/O | |
Type | Module | |
Bus Connection | - | |
Front Connection | BNC | |
Number of Inputs and Type | 4 - Digital | |
Input Range | - | |
Input Resolution | - | |
Number of Outputs and Type | 4 - Digital | |
Output Range | - | |
Output Resolution | - | |
Bidirectional Channels | 4 | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,558.91000 | ¥4,558.91 |