779005-01 | |
---|---|
DigiKey Part Number | 2770-779005-01-ND |
Manufacturer | |
Manufacturer Product Number | 779005-01 |
Description | DAQ DEVICE DIGITAL INPUT PCIE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Input DAQ Device PCIe |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Digital Input | |
Type | DAQ Device | |
Bus Connection | PCIe | |
Front Connection | - | |
Number of Inputs and Type | 6 - Digital | |
Input Range | 5 ~ 24V | |
Input Resolution | - | |
Number of Outputs and Type | - | |
Output Range | - | |
Output Resolution | - | |
Sampling Rate (Per Second) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,403.78000 | ¥4,403.78 |