785334-01 | |
---|---|
DigiKey Part Number | 2770-785334-01-ND |
Manufacturer | |
Manufacturer Product Number | 785334-01 |
Description | 15-PIN DSUB TO SCREW TERMINAL BL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 15 Pos To D-Sub, Female Sockets, 15 Pos |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 15 Pos | |
Convert To (Adapter End) | D-Sub, Female Sockets, 15 Pos | |
Mounting Type | DIN Rail | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥984.57000 | ¥984.57 |