TLVH431NCDBZRVL | |
---|---|
DigiKey Part Number | 1727-TLVH431NCDBZRVLTR-ND - Tape & Reel (TR) 1727-TLVH431NCDBZRVLCT-ND - Cut Tape (CT) 1727-TLVH431NCDBZRVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431NCDBZRVL |
Description | IC VREF SHUNT ADJ 1.5% TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 14 VV ±1.5% 70 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431NCDBZRVL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 14 V | |
Current - Output | 70 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.58871 | ¥5,887.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.71700 | ¥27.17 |
25 | ¥2.45320 | ¥61.33 |
100 | ¥1.69370 | ¥169.37 |
250 | ¥1.42620 | ¥356.55 |
500 | ¥1.15890 | ¥579.45 |
1,000 | ¥0.89142 | ¥891.42 |
2,500 | ¥0.80230 | ¥2,005.75 |
5,000 | ¥0.75773 | ¥3,788.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.81400 | ¥28.14 |
25 | ¥2.54000 | ¥63.50 |
100 | ¥1.75380 | ¥175.38 |
250 | ¥1.47684 | ¥369.21 |
500 | ¥1.20004 | ¥600.02 |
1,000 | ¥0.92306 | ¥923.06 |
2,500 | ¥0.83077 | ¥2,076.93 |
5,000 | ¥0.78463 | ¥3,923.15 |