TL431CDBZR,215 | |
---|---|
DigiKey Part Number | 1727-4255-2-ND - Tape & Reel (TR) 1727-4255-1-ND - Cut Tape (CT) 1727-4255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDBZR,215 |
Description | IC VREF SHUNT ADJ 2% TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2% 100 mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDBZR,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.38100 | ¥23.81 |
25 | ¥2.18040 | ¥54.51 |
100 | ¥1.62230 | ¥162.23 |
250 | ¥1.46988 | ¥367.47 |
500 | ¥1.21652 | ¥608.26 |
1,000 | ¥0.91236 | ¥912.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83633 | ¥2,508.99 |
6,000 | ¥0.78565 | ¥4,713.90 |
15,000 | ¥0.73496 | ¥11,024.40 |
30,000 | ¥0.67414 | ¥20,224.20 |
75,000 | ¥0.64880 | ¥48,660.00 |