PZU5.6B3A-QX | |
---|---|
DigiKey Part Number | 1727-PZU5.6B3A-QXTR-ND - Tape & Reel (TR) 1727-PZU5.6B3A-QXCT-ND - Cut Tape (CT) 1727-PZU5.6B3A-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU5.6B3A-QX |
Description | PZU5.6B3A-Q/SOD323/SOD2 |
Customer Reference | |
Detailed Description | Zener Diode 5.8 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 mA @ 2.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77910 | ¥77.91 |
500 | ¥0.64956 | ¥324.78 |
1,000 | ¥0.45138 | ¥451.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35551 | ¥1,066.53 |
6,000 | ¥0.32977 | ¥1,978.62 |
9,000 | ¥0.27347 | ¥2,461.23 |
30,000 | ¥0.26864 | ¥8,059.20 |
75,000 | ¥0.24129 | ¥18,096.75 |
150,000 | ¥0.20912 | ¥31,368.00 |