5.8 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,124 Marketplace | Unavailable | - | Bulk | Obsolete | 5.8 V | ±3% | 500 mW | 10.5 Ohms | 750 nA @ 2.5 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | ||
1,509 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.35551 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | 5.8 V | ±2% | 320 mW | 40 Ohms | 1 mA @ 2.5 V | 1.1 V @ 100 mA | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
30,000 Marketplace | Unavailable | - | Bulk | Obsolete | 5.8 V | ±2.16% | 200 mW | 80 Ohms | 5 µA @ 2.5 V | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
19,821 Marketplace | Unavailable | - | Bulk | Obsolete | 5.8 V | ±2.16% | 200 mW | 80 Ohms | 5 µA @ 2.5 V | - | 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-MPAK | ||
0 In Stock | 15,000 : ¥0.18242 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | 5.8 V | ±3% | 500 mW | 10.5 Ohms | 750 nA @ 2.5 V | 1.2 V @ 200 mA | -65°C ~ 175°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 | ||
0 In Stock Check Lead Time | 1 : ¥1.97000 Cut Tape (CT) 3,250,000 : ¥0.19403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.8 V | ±2.07% | 200 mW | 30 Ohms | 100 nA @ 1.5 V | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-90, SOD-323F | SOD-323 | ||
0 In Stock Check Lead Time | 1 : ¥1.97000 Cut Tape (CT) 3,250,000 : ¥0.19403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.8 V | ±2.07% | 200 mW | 30 Ohms | 100 nA @ 1.5 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 | ||
0 In Stock Check Lead Time | 491 : ¥13.62827 Bulk | - | Bulk | Active | 5.8 V | ±10% | 250 mW | 20 Ohms | 5 µA @ 5.8 V | - | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 491 : ¥26.68187 Bulk | - | Bulk | Active | 5.8 V | ±5% | 250 mW | 20 Ohms | 5 µA @ 5.8 V | - | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 447 : ¥27.74915 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 5.8 V | ±5% | 250 mW | 20 Ohms | 5 µA @ 5.8 V | - | - | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 5.8 V | ±2.07% | 200 mW | 30 Ohms | 100 nA @ 1.5 V | 900 mV @ 10 mA | -55°C ~ 175°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |