PSMN7R0-100BS,118 | |
---|---|
DigiKey Part Number | 1727-7214-2-ND - Tape & Reel (TR) 1727-7214-1-ND - Cut Tape (CT) 1727-7214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R0-100BS,118 |
Description | MOSFET N-CH 100V 100A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 269W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6686 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 269W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥18.93900 | ¥189.39 |
100 | ¥15.07180 | ¥1,507.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥12.75306 | ¥10,202.45 |
1,600 | ¥10.82080 | ¥17,313.28 |
2,400 | ¥10.27974 | ¥24,671.38 |
5,600 | ¥9.89330 | ¥55,402.48 |