PSMN4R1-60YLX | |
---|---|
DigiKey Part Number | 1727-PSMN4R1-60YLXTR-ND - Tape & Reel (TR) 1727-PSMN4R1-60YLXCT-ND - Cut Tape (CT) 1727-PSMN4R1-60YLXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN4R1-60YLX |
Description | MOSFET N-CH 60V 100A LFPAK56 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 100A (Tc) 238W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 103 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7853 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 238W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥10.82900 | ¥108.29 |
100 | ¥8.62190 | ¥862.19 |
500 | ¥7.29540 | ¥3,647.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.19003 | ¥9,285.05 |
3,000 | ¥5.88055 | ¥17,641.65 |
7,500 | ¥5.65948 | ¥42,446.10 |
10,500 | ¥5.63962 | ¥59,216.01 |