PSMN1R0-40SSHJ | |
---|---|
DigiKey Part Number | 1727-8559-2-ND - Tape & Reel (TR) 1727-8559-1-ND - Cut Tape (CT) 1727-8559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN1R0-40SSHJ |
Description | MOSFET N-CH 40V 325A LFPAK88 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 325A (Tc) 375W (Tc) Surface Mount LFPAK88 (SOT1235) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 137 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10322 pF @ 25 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK88 (SOT1235) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.83000 | ¥27.83 |
10 | ¥23.39000 | ¥233.90 |
100 | ¥18.92520 | ¥1,892.52 |
500 | ¥16.82238 | ¥8,411.19 |
1,000 | ¥14.40418 | ¥14,404.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.30154 | ¥20,603.08 |
6,000 | ¥9.91426 | ¥59,485.56 |