325A (Tc) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
167 In Stock | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥10.30154 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 325A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 137 nC @ 10 V | ±20V | 10322 pF @ 25 V | Schottky Diode (Body) | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
2,000 In Stock | 1 : ¥29.88000 Cut Tape (CT) 2,000 : ¥14.56567 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 325A (Tc) | 10V | 1mOhm @ 25A, 10V | 3.6V @ 1mA | 137 nC @ 10 V | +20V, -10V | 10322 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 |