PSMN015-100P,127 | |
---|---|
DigiKey Part Number | 1727-4654-ND |
Manufacturer | |
Manufacturer Product Number | PSMN015-100P,127 |
Description | MOSFET N-CH 100V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tc) 300W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4900 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥17.90600 | ¥179.06 |
100 | ¥14.24810 | ¥1,424.81 |
500 | ¥12.05626 | ¥6,028.13 |
1,000 | ¥10.22958 | ¥10,229.58 |
2,000 | ¥9.71807 | ¥19,436.14 |
5,000 | ¥9.35274 | ¥46,763.70 |