PMV28UNEAR | |
---|---|
DigiKey Part Number | 1727-2530-2-ND - Tape & Reel (TR) 1727-2530-1-ND - Cut Tape (CT) 1727-2530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV28UNEAR |
Description | MOSFET N-CH 20V 4.7A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.7A (Ta) 510mW (Ta), 3.9W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 4.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 510mW (Ta), 3.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.42280 | ¥142.28 |
500 | ¥1.31750 | ¥658.75 |
1,000 | ¥0.89585 | ¥895.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82473 | ¥2,474.19 |
6,000 | ¥0.79048 | ¥4,742.88 |
9,000 | ¥0.71143 | ¥6,402.87 |
30,000 | ¥0.70089 | ¥21,026.70 |
75,000 | ¥0.67218 | ¥50,413.50 |