PMV230ENEAR | |
---|---|
DigiKey Part Number | 1727-2527-2-ND - Tape & Reel (TR) 1727-2527-1-ND - Cut Tape (CT) 1727-2527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV230ENEAR |
Description | MOSFET N-CH 60V 1.5A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 1.5A (Ta) 480mW (Ta), 1.45W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV230ENEAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 222mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 177 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 480mW (Ta), 1.45W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.08500 | ¥20.85 |
100 | ¥1.05000 | ¥105.00 |
500 | ¥0.93050 | ¥465.25 |
1,000 | ¥0.72410 | ¥724.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64808 | ¥1,944.24 |
6,000 | ¥0.63359 | ¥3,801.54 |
9,000 | ¥0.56119 | ¥5,050.71 |
30,000 | ¥0.55394 | ¥16,618.20 |
75,000 | ¥0.47067 | ¥35,300.25 |
150,000 | ¥0.46180 | ¥69,270.00 |