PZU3.6B2A,115 | |
---|---|
DigiKey Part Number | 1727-7366-2-ND - Tape & Reel (TR) 1727-7366-1-ND - Cut Tape (CT) 1727-7366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZU3.6B2A,115 |
Description | DIODE ZENER 3.6V 320MW SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 320 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 320 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.22000 | ¥2.22 |
10 | ¥1.50200 | ¥15.02 |
100 | ¥0.73560 | ¥73.56 |
500 | ¥0.61328 | ¥306.64 |
1,000 | ¥0.42609 | ¥426.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26756 | ¥802.68 |
6,000 | ¥0.24818 | ¥1,489.08 |
9,000 | ¥0.21314 | ¥1,918.26 |