PMST3904,115 | |
---|---|
DigiKey Part Number | 1727-4251-2-ND - Tape & Reel (TR) 1727-4251-1-ND - Cut Tape (CT) 1727-4251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMST3904,115 |
Description | TRANS NPN 40V 0.2A SOT323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMST3904,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
100 | ¥0.43350 | ¥43.35 |
500 | ¥0.34054 | ¥170.27 |
1,000 | ¥0.23652 | ¥236.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19594 | ¥587.82 |
6,000 | ¥0.18530 | ¥1,111.80 |
9,000 | ¥0.15769 | ¥1,419.21 |
30,000 | ¥0.14587 | ¥4,376.10 |
75,000 | ¥0.12616 | ¥9,462.00 |
150,000 | ¥0.10487 | ¥15,730.50 |