PMPB43XPE,115 | |
---|---|
DigiKey Part Number | 1727-PMPB43XPE,115TR-ND - Tape & Reel (TR) 1727-PMPB43XPE,115CT-ND - Cut Tape (CT) 1727-PMPB43XPE,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB43XPE,115 |
Description | MOSFET P-CH 20V 5A DFN2020MD-6 |
Customer Reference | |
Detailed Description | P-Channel 20 V 5A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 48mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1550 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.03800 | ¥30.38 |
100 | ¥1.82500 | ¥182.50 |
500 | ¥1.68958 | ¥844.79 |
1,000 | ¥1.14888 | ¥1,148.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.09004 | ¥3,270.12 |
6,000 | ¥1.04478 | ¥6,268.68 |
9,000 | ¥0.94031 | ¥8,462.79 |
30,000 | ¥0.92637 | ¥27,791.10 |
75,000 | ¥0.87065 | ¥65,298.75 |