PMPB20XPEAX | |
---|---|
DigiKey Part Number | 1727-PMPB20XPEAXTR-ND - Tape & Reel (TR) 1727-PMPB20XPEAXCT-ND - Cut Tape (CT) 1727-PMPB20XPEAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB20XPEAX |
Description | MOSFET P-CH 20V 7.2A DFN2020MD-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.2A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 23.5mOhm @ 7.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 2945 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12800 | ¥31.28 |
100 | ¥2.17560 | ¥217.56 |
500 | ¥1.69860 | ¥849.30 |
1,000 | ¥1.38064 | ¥1,380.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23421 | ¥3,702.63 |
6,000 | ¥1.17144 | ¥7,028.64 |
9,000 | ¥1.08776 | ¥9,789.84 |
30,000 | ¥1.06727 | ¥32,018.10 |