PMPB19R0UPEX | |
---|---|
DigiKey Part Number | 1727-PMPB19R0UPEXTR-ND - Tape & Reel (TR) 1727-PMPB19R0UPEXCT-ND - Cut Tape (CT) 1727-PMPB19R0UPEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMPB19R0UPEX |
Description | SMALL SIGNAL MOSFETS FOR PORTABL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 7.6A (Ta) 1.8W (Ta), 12.5W (Tc) Surface Mount DFN2020M-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 7.6A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1275 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020M-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.49600 | ¥24.96 |
100 | ¥1.49910 | ¥149.91 |
500 | ¥1.38778 | ¥693.89 |
1,000 | ¥0.94372 | ¥943.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86882 | ¥2,606.46 |
6,000 | ¥0.83272 | ¥4,996.32 |
9,000 | ¥0.74945 | ¥6,745.05 |
30,000 | ¥0.73835 | ¥22,150.50 |
75,000 | ¥0.70810 | ¥53,107.50 |