7.6A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,618 In Stock 2,500 Factory | 1 : ¥12.81000 Cut Tape (CT) 2,500 : ¥5.28570 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.6A (Ta) | 6V, 10V | 29mOhm @ 7.6A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1800 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
9,836 In Stock | 1 : ¥19.79000 Cut Tape (CT) 3,000 : ¥8.90310 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.6A (Ta) | 6V, 10V | 16.5mOhm @ 10A, 10V | 2V @ 250µA (Min) | 41 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
1,102 In Stock | 1 : ¥23.32000 Cut Tape (CT) 3,000 : ¥11.33834 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 7.6A (Ta) | 6V, 10V | 16.5mOhm @ 10A, 10V | 2V @ 250µA (Min) | 41 nC @ 10 V | ±20V | - | - | 1.9W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
6,394 In Stock 318,000 Factory | 1 : ¥5.42000 Cut Tape (CT) 3,000 : ¥2.04651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.6A (Ta) | 1.5V, 4.5V | 27mOhm @ 7A, 4.5V | 1V @ 250µA | 27 nC @ 4.5 V | ±8V | 1837 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
2,156 In Stock | 1 : ¥3.20000 Cut Tape (CT) 3,000 : ¥0.86882 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.6A (Ta) | 1.5V, 4.5V | 21mOhm @ 7.6A, 4.5V | 900mV @ 250µA | 24 nC @ 4.5 V | ±10V | 1275 pF @ 10 V | - | 1.8W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020M-6 | 6-UDFN Exposed Pad | ||
4,000 In Stock | 1 : ¥6.24000 Cut Tape (CT) 4,000 : ¥2.36791 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 7.6A (Ta) | 6V, 10V | 20mOhm @ 7.5A, 10V | 4V @ 250µA | 22 nC @ 10 V | ±20V | 1650 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.6A (Ta) | 4.5V, 10V | 24mOhm @ 10A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 850 pF @ 25 V | - | 3.2W (Ta), 22W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
2,500 Marketplace | Unavailable | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 7.6A (Ta) | 4.5V, 10V | 29mOhm @ 7.6A, 10V | 3V @ 250µA | 11 nC @ 5 V | ±20V | 760 pF @ 20 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock 30,000 Factory Check Lead Time | 3,000 : ¥1.19622 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 7.6A (Ta) | 4.5V, 10V | 20mOhm @ 9A, 10V | 3V @ 250µA | 7 nC @ 10 V | ±20V | 393 pF @ 15 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | U-DFN1616-6 | 6-UFDFN Exposed Pad | ||
0 In Stock 230,000 Factory Check Lead Time | 10,000 : ¥1.83181 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 7.6A (Ta) | 1.5V, 4.5V | 27mOhm @ 7A, 4.5V | 1V @ 250µA | 27 nC @ 4.5 V | ±8V | 1837 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.11977 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 7.6A (Ta) | 4.5V, 10V | 29mOhm @ 7.6A, 10V | 3V @ 250µA | 11 nC @ 5 V | ±20V | 760 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 7.6A (Ta) | 4.5V, 10V | 29mOhm @ 7.6A, 10V | 3V @ 250µA | 11 nC @ 10 V | ±20V | 760 pF @ 20 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | Active | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 400 V | 7.6A (Ta) | 10V | 550mOhm @ 7A, 10V | - | 24.5 nC @ 10 V | ±30V | 850 pF @ 25 V | - | 32W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220FL | TO-220-3 Full Pack | ||
0 In Stock | Last Time Buy | - | Tape & Reel (TR) | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.6A (Ta) | 4.5V, 10V | 24mOhm @ 10A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 850 pF @ 25 V | - | 3.2W (Ta), 22W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 7.6A (Ta) | 2.5V, 4.5V | 18mOhm @ 2A, 4.5V | 1.3V @ 250µA | 4.9 nC @ 4.5 V | -6V | 457 pF @ 6 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-WLB1515-9 | 9-UFBGA, WLBGA | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7.6A (Ta) | 4.5V, 10V | 24mOhm @ 10A, 10V | 2.5V @ 250µA | 16 nC @ 10 V | ±20V | 850 pF @ 25 V | - | 3.2W (Ta) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-WDFN (3.3x3.3) | 8-PowerWDFN |