PMN16XNEX | |
---|---|
DigiKey Part Number | 1727-2696-2-ND - Tape & Reel (TR) 1727-2696-1-ND - Cut Tape (CT) 1727-2696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN16XNEX |
Description | MOSFET N-CH 20V 6.9A 6TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.9A (Ta) 550mW (Ta), 6.25W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 6.9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 1136 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 550mW (Ta), 6.25W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.25800 | ¥22.58 |
100 | ¥1.35540 | ¥135.54 |
500 | ¥1.25512 | ¥627.56 |
1,000 | ¥0.85349 | ¥853.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.78571 | ¥2,357.13 |
6,000 | ¥0.75307 | ¥4,518.42 |
9,000 | ¥0.67776 | ¥6,099.84 |
30,000 | ¥0.66772 | ¥20,031.60 |
75,000 | ¥0.64036 | ¥48,027.00 |