RQ1C065UNTR

DigiKey Part Number
RQ1C065UNTR-ND - Tape & Reel (TR)
RQ1C065UNCT-ND - Cut Tape (CT)
RQ1C065UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ1C065UNTR
Description
MOSFET N-CH 20V 6.5A TSMT8
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 6.5A (Ta) 700mW (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
EDA/CAD Models
RQ1C065UNTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
22mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 4.5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSMT8
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.55600¥45.56
100¥3.16900¥316.90
500¥2.47444¥1,237.22
1,000¥2.01124¥2,011.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.50855¥4,525.65
Manufacturers Standard Package