PMEG3030BEP,115 | |
---|---|
DigiKey Part Number | 1727-5360-2-ND - Tape & Reel (TR) 1727-5360-1-ND - Cut Tape (CT) 1727-5360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3030BEP,115 |
Description | DIODE SCHOTTKY 30V 3A SOD128 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3030BEP,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 500pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-128/CFP5 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.99700 | ¥29.97 |
100 | ¥2.08040 | ¥208.04 |
500 | ¥1.62422 | ¥812.11 |
1,000 | ¥1.32022 | ¥1,320.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.18019 | ¥3,540.57 |
6,000 | ¥1.12019 | ¥6,721.14 |
9,000 | ¥1.04017 | ¥9,361.53 |
30,000 | ¥1.02058 | ¥30,617.40 |