V5.5MLA0805LNH | |
---|---|
DigiKey Part Number | F2217TR-ND - Tape & Reel (TR) F2217CT-ND - Cut Tape (CT) F2217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V5.5MLA0805LNH |
Description | VARISTOR 8.2V 40A 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | V5.5MLA0805LNH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7.1 V | |
Varistor Voltage (Typ) | 8.2 V | |
Varistor Voltage (Max) | 9.3 V | |
Current - Surge | 40 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 660 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.62100 | ¥36.21 |
25 | ¥3.37920 | ¥84.48 |
100 | ¥2.70270 | ¥270.27 |
250 | ¥2.50956 | ¥627.39 |
500 | ¥2.12338 | ¥1,061.69 |
1,000 | ¥1.64081 | ¥1,640.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34792 | ¥3,369.80 |
5,000 | ¥1.26094 | ¥6,304.70 |
12,500 | ¥1.19453 | ¥14,931.63 |