PMEG2015EH,115 | |
---|---|
DigiKey Part Number | 1727-3860-2-ND - Tape & Reel (TR) 1727-3860-1-ND - Cut Tape (CT) 1727-3860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2015EH,115 |
Description | DIODE SCHOTTKY 20V 1.5A SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1.5A Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2015EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 20 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.50400 | ¥25.04 |
100 | ¥1.26260 | ¥126.26 |
500 | ¥1.02996 | ¥514.98 |
1,000 | ¥0.76422 | ¥764.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.64294 | ¥1,928.82 |
6,000 | ¥0.61470 | ¥3,688.20 |
9,000 | ¥0.53164 | ¥4,784.76 |
30,000 | ¥0.52167 | ¥15,650.10 |
75,000 | ¥0.43195 | ¥32,396.25 |
150,000 | ¥0.42531 | ¥63,796.50 |