PMEG200G20ELR-QX | |
---|---|
DigiKey Part Number | 1727-PMEG200G20ELR-QXTR-ND - Tape & Reel (TR) 1727-PMEG200G20ELR-QXCT-ND - Cut Tape (CT) 1727-PMEG200G20ELR-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG200G20ELR-QX |
Description | DIODE GEN PURP 200V 2A SOD123W |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123W |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 32 ns | |
Current - Reverse Leakage @ Vr | 30 nA @ 200 V | |
Capacitance @ Vr, F | 58pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.96400 | ¥29.64 |
100 | ¥1.77910 | ¥177.91 |
500 | ¥1.64738 | ¥823.69 |
1,000 | ¥1.12023 | ¥1,120.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06281 | ¥3,188.43 |
6,000 | ¥1.01866 | ¥6,111.96 |
9,000 | ¥0.91680 | ¥8,251.20 |
30,000 | ¥0.90321 | ¥27,096.30 |
75,000 | ¥0.84888 | ¥63,666.00 |